Skytec UTAH Blue Nitrile Rubber Disposable Gloves, Size XL

Subtotal (1 Box of 100 units)*

₩29,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 292 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩29,620.00₩296.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-8416
제조사 부품 번호:
SKYUTAH
제조업체:
Skytec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Skytec

Size

XL

Product Type

Disposable Gloves

Material

Nitrile Rubber

Colour

Blue

Sub Type

Powder Free

Powdered

No

Number of Gloves

100

Series

UTAH

Food Safe

No

Length

240mm

Standards/Approvals

CAT III EN ISO 374- 5:2016, ASTM D6319-10 and D6124-06, EN ISO 374- 1:2016/Type B, 2777 KTP Virus Glove System, MDD 93/42/EEC, EN455 (all parts)

Accepted Quality Level AQL

1.5

제외

COO (Country of Origin):
MY

Skytec Utah Nitrile Dispoable Gloves, Size XL


Your health and safety is in good hands with these Skytec nitrile disposable gloves. With a comfortable ’second skin’ feel, these disposable safety gloves are have excellent chemical resistance and are food safe. The powder-free gloves have a textured finish on the fingertips that help ensure a reliable grip at all times.

Being latex free, these single-use gloves are ideal for those with latex allergies and sensitivities, and are comfortable to wear over long periods of time. Skytec disposable safety gloves are suitable for use in a variety of applications and workspaces, from food handling to some laboratory conditions.

Product Features


  • Comfortable with a 'second skin' feel

  • Palm thickness 0.10 mm (4 mil) / Weight : 5g (Size M)

  • High resistance to penetration & projections of many chemicals

  • Textured finish on fingertips for improved grip & touch

  • Powder-free, non-sterile, silicone free

  • AQL 15

  • Approved for food handling

  • Latex free - ideal for people with a type I latex sensitivity

  • Conforms to EN455 (all parts), ASTM D6319-10 & D6124-06

  • Medical device compliant (MDD 93/42/EEC)

  • Industry


  • Aerospace

  • Food Production

  • Healthcare

  • Manufacturing

  • Chemicals

  • Oil and Gas

  • Applications


  • Component and Product Assembly

  • Vehicle Repairs and Maintenance

  • Chemical Handling and Containment

  • Food Preparation and Handling

  • Laboratory Analysis

  • 관련된 링크들