RS PRO Green Powdered Vinyl Disposable Gloves Food Safe, Size L

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Box of 100 units)*

₩8,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 56 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩8,360.00₩84.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-8936
제조사 부품 번호:
G0159
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Size

L

Product Type

Disposable Gloves

Material

Vinyl

Colour

Green

Powdered

Yes

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN 1186

제외

COO (Country of Origin):
CN

RS PRO Disposable Vinyl Gloves


Introducing the range of RS PRO Disposable Vinyl Gloves, a powder free alternative and high-quality solution for barrier protection that prevents skin contact to minimise and prevent contamination. These vinyl gloves have been designed for maximum sensitivity, dexterity and comfort, while also reducing the risk of fatigue through increased elasticity and flexibility when being used for extended periods of time. They are an essential piece of PPE and allow the wearer to use the gloves with ease and reassurance that they are protected in a wide range of environments.

Features and Benefits:


  • The RS PRO Disposable Vinyl Gloves are a powder free, high-quality solution that offers softness and comfort with superior barrier protection in a wide range of environments

  • By offering a powder free coating on the inner surface of each glove, it reduces the risk of latex allergies (Type I sensitisation) and minimises any potential dust or particulate contamination

  • The beaded cuff design ensures additional strength when being put on, ensuring there is reliable protection against damage at its weakest point, but also providing a barrier against potential liquid roll back

  • Each box contains 100 ambidextrous gloves per box, making an economical option as pairs don’t need to be split and therefore reducing wastage

  • Each disposable glove has been designed for durability to protect the hand from a wide array of chemical hazards, solvents and oils, as well as reducing the risk of contamination from skin contact to ensure the highest levels of hygiene

  • Available in a range of food safe colours and a variety of sizes

  • Applications:


    These RS PRO disposable gloves are Ideal for a wide range of tasks and professions such as clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them Ideal for catering and food preparation. Some industries and applications disposable gloves are commonly used in are very Basic tasks like household cleaning and food preparation, to more contamination critical applications like lab analysis, nursing, electronics, engineering and much more.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들