Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 80 μm, Size L
- RS 제품 번호:
- 611-227
- 제조사 부품 번호:
- GP6804
- 제조업체:
- Unigloves
Subtotal (1 Box of 100 units)*
₩19,920.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩19,920.00 | ₩200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 611-227
- 제조사 부품 번호:
- GP6804
- 제조업체:
- Unigloves
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Unigloves | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Colour | Green | |
| Thickness | 80μm | |
| Sub Type | Disposable | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Pearl GP | |
| Food Safe | Yes | |
| Length | 24mm | |
| Standards/Approvals | EN ISO 374-1, EN374, EN1186, V, EN ISO 374-5: VIRUS, EN455 parts 1-4 | |
| Accepted Quality Level AQL | 1.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Unigloves | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Colour Green | ||
Thickness 80μm | ||
Sub Type Disposable | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Pearl GP | ||
Food Safe Yes | ||
Length 24mm | ||
Standards/Approvals EN ISO 374-1, EN374, EN1186, V, EN ISO 374-5: VIRUS, EN455 parts 1-4 | ||
Accepted Quality Level AQL 1.5 | ||
제외
- COO (Country of Origin):
- MY
The Unigloves Mint medical-grade medium-weight nitrile examination gloves are certified to EN374 and EN455 parts 1-4, ensuring rigorous safety and quality standards, including an AQL of 1.5. They are powder-free and tested to EN1186 for food safety, making them suitable for various applications. Constructed with a nitrile formulation that conforms to the hand, these gloves feature a beaded cuff for added strength. Their textured finish enhances grip, and they are touchscreen compatible for modern convenience.
Ideal for color-coding in food, cleaning, and healthcare environments
Meets medical standards
Latex free
Suitable for contact with all food types
Nitrile formulation conforms to the hand during use
Beaded cuff
관련된 링크들
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 0.08 mm, Size M
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 0.08 mm, Size S
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 0.08 mm, Size XS
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 0.08 mm, Size L
- Unigloves Pearl GP Pink Nitrile Disposable Gloves Food Safe 0.08 mm, Size L
- Unigloves Pearl GP Pink Nitrile Disposable Gloves Food Safe 0.08 mm, Size S
- Unigloves Pearl GP Pink Nitrile Disposable Gloves Food Safe 0.08 mm, Size XS
- Unigloves Pearl GP Pink Nitrile Disposable Gloves Food Safe 0.08 mm, Size M