대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩25,860.00
재고있음
- 201 개 단위 배송 준비 완료
- 추가로 2027년 1월 13일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩25,860.00 |
| 10 - 49 | ₩25,320.00 |
| 50 + | ₩20,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 829-5256
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Disposable Overall | |
| Size | XL | |
| Material Properties | Cleanroom | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 1.83m | |
| Chest Size | 750 mm | |
| Material | Polyethylene | |
| Hooded | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Disposable Overall | ||
Size XL | ||
Material Properties Cleanroom | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 1.83m | ||
Chest Size 750 mm | ||
Material Polyethylene | ||
Hooded Yes | ||
제외
- COO (Country of Origin):
- CN
RS PRO White Disposable Coverall, XL
These RS PRO white disposable overalls are for use in ISO 5 laboratory environments and clean rooms.
The overall is made from breathable polyethylene fabric and a full-length zip makes it easy to get in and out of the suit. For a snug fit, the ankles, cuffs and hood are elasticated. Disposable overalls are used in areas where full-body protection is needed. The fabric protects the wearer against solvents, acids, sparks, grease and other hazardous substances. The suit doesn't come with an integrated faceguard for protection against inhaling dangerous fibres or particles, so you'll need to buy one separately. It has an inseam of 82 cm, a chest width and waist size of 75 cm, and an underarm seam length of 56 cm.
You can use this zippered overall in various work settings including aerospace facilities, food processing factories, clear rooms or when manufacturing pharmaceuticals and microelectronics.
Features and Benefits
• White XL coverall
• Polyethylene fabric
• Disposable (non-reusable)
• Designed for use in IOS 5 clean rooms and laboratory environments
• Not anti-static
• Non-conductive
• Unisex design
• Zipper closure
• Does not comply with EN 61340-5-1
• Inseam of 82 cm
• Chest width and waist size of 75 cm
• Underarm seam length of 56 cm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.