3M 7100 White, Red Disposable Overall, 2XL, 49 in

Subtotal (1 unit)*

₩35,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-6333
제조사 부품 번호:
7100256140
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Size

2XL

Product Type

Disposable Overall

Colour

White, Red

Gender

Unisex

Length

76in

Chest Size

49 in

Material

Polyethylene, Polypropylene

Hooded

Yes

Series

7100

제외

COO (Country of Origin):
VN

3M 7100 Series Disposable Overalls, XXL size, Antistatic Protection


This product is designed for high-risk environments, offering robust defence with disposable overalls that provide antistatic, biological, and radioactive particulate protection. The unisex design in striking red and white colours makes it suitable for all professionals across various industries. With a size of XXL, these overalls ensure comfort while maintaining essential safety features.

Features & Benefits


• Antistatic protection prevents static electricity build-up

• Biological protection safeguards against harmful microorganisms

• Radioactive particulate protection offers safety in nuclear environments

• Available in unisex fit for versatile usage

• Made from lightweight materials for ease of movement

• Bright colour enhances visibility in hazardous settings

Applications


• Suitable for use in laboratories handling biological samples

• Ideal for construction sites with potential radioactive exposure

• Used in manufacturing environments dealing with static-sensitive equipment

• Perfect for sanitary environments requiring protective clothing

• Employed in emergency response situations to filter hazardous materials

What advantages does the antistatic feature provide in specific work environments?


The antistatic feature minimises the risk of static discharges, which can be critical in environments such as electronics manufacturing or chemical processing, where static could ignite flammable substances or disrupt sensitive electronic components.

How does the biological protection benefit users in healthcare or laboratory settings?


The biological protection is designed to prevent contamination from exposure to pathogens, ensuring safety while handling biological samples or working in sterile environments, reducing the risk of infection or exposure to harmful agents.

Can these overalls be used in nuclear power plants?


Yes, their radioactive particulate protection makes them suitable for use in nuclear plants where workers face potential exposure to radioactive materials, ensuring enhanced safety against contaminants.

관련된 링크들