3M 4520 White Disposable Overall, Coverall, 3XL, 115 → 124 cm

Subtotal (1 unit)*

₩15,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 34 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5688
제조사 부품 번호:
4520, 3XL
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Disposable Overall

Size

3XL

Material Properties

Breathable

Colour

White

Style

Coverall

Gender

Unisex

Length

1.94m

Chest Size

115 → 124 cm

Material

SMS Fabric

Hooded

Yes

Series

4520

제외

COO (Country of Origin):
CN

3M Coverall, Hooded, Unisex - 4520 3XL


Stay protected in hazardous settings with this coverall from 3M. Its durable SMS fabric construction stands up to solid dirt and liquid splashes, as well as toxic dust and even radioactive particles to help keep you safe at work. An anti-static coating on both sides of the material makes it suitable for use around sensitive components and in hazardous environments. This coverall is size 3XL, so it's ideal for individuals between 194 and 200cm tall.

Features & Benefits


• Unisex fit means it's suitable for all

• Hooded for comprehensive head protection

• Elastic on wrists, waist and hood helps to ensure a snug fit

Applications


• Industrial cleaning

• Hazardous material disposal

• Chemical processing

How long can I store this coverall for?


Its estimated shelf life is five years from the date of manufacture. This is based on it being stored at between -20°C and +25°C at a relative humidity of less than 80%.

관련된 링크들