Tyvek White Overall, XXL
- RS 제품 번호:
- 237-6648
- 제조사 부품 번호:
- D14663997
- 제조업체:
- Tyvek
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩15,640.00
재고있음
- 344 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 100 개 단위 배송
- 추가로 2026년 11월 18일 부터 209 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-6648
- 제조사 부품 번호:
- D14663997
- 제조업체:
- Tyvek
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tyvek | |
| Size | XXL | |
| Product Type | Disposable Overall | |
| Material Properties | Abrasion Resistant, Anti-Static, Breathable, Biological Protection, Dust Protection, Flex Cracking Resistance, Lightweight, Low Lint, Non-Woven, Protection Against Particles, Radioactive Particulate Protection, Silicone Free, Splash Repellent, Tear Resistant | |
| Colour | White | |
| Style | Overall | |
| Gender | Men | |
| Material | Tyvek | |
| Series | 500 Xpert | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tyvek | ||
Size XXL | ||
Product Type Disposable Overall | ||
Material Properties Abrasion Resistant, Anti-Static, Breathable, Biological Protection, Dust Protection, Flex Cracking Resistance, Lightweight, Low Lint, Non-Woven, Protection Against Particles, Radioactive Particulate Protection, Silicone Free, Splash Repellent, Tear Resistant | ||
Colour White | ||
Style Overall | ||
Gender Men | ||
Material Tyvek | ||
Series 500 Xpert | ||
제외
- COO (Country of Origin):
- KH
DuPont™ Tyvek® 500 Xpert. Hooded coverall. Robust yet lightweight (<180g per garment). 3-piece hood for optimal fit to head and face when turning. Elasticated face, wrists and ankles as well as glued-in waist elastic. Ample crotch area for freedom of movement. Large, easy-to-grasp zipper puller.
Tyvek® garments are composed of flash spun high density polyethylene, providing an ideal balance of protection, durability and comfort. Tyvek® is permeable to both air and water vapour, yet repels water-based liquids and aerosols. It offers an excellent barrier against fine particles and fibres (down to 1 micron in size), is ultra-low-linting and antistatically treated. Silicon non-added.
Applications for Tyvek® 500 Xpert garments include those found in pharmaceutical handling, chemical processing, the oil and gas industry, general maintenance and operations, automatic spray painting and many others.
Certified according to Regulation (EU) 2016/425
Chemical protective clothing, Category III, Type 5-B and 6-B
EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)
Antistatic treatment (EN 1149-5) - on both sides
Stitched external seams
Very low inward leakage thanks to optimised design
Tyvek® auto-lock zipper and zipper flap for increased protection
관련된 링크들
- Tyvek White Disposable Disposable Overall, S
- Tyvek White Disposable Disposable Overall, L
- Tyvek White Disposable Disposable Overall, M
- Tyvek White Disposable Disposable Overall, XL
- Tyvek White Disposable Disposable Overall, 2XL
- Tyvek White Disposable Disposable Overall, 3XL
- Tyvek White Coverall, S
- Tyvek White Coverall, M