Amphenol Socapex Connector MDP FTV Female, Panel Mount
- RS 제품 번호:
- 870-141
- 제조사 부품 번호:
- MDPFTV2ANF459
- 제조업체:
- Amphenol Socapex
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩805,462.00
일시적 품절
- 2027년 3월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩805,462.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 870-141
- 제조사 부품 번호:
- MDPFTV2ANF459
- 제조업체:
- Amphenol Socapex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Socapex | |
| Product Type | Connector | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Housing Material | Aluminium | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 | |
| Series | MDP FTV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Socapex | ||
Product Type Connector | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Housing Material Aluminium | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 | ||
Series MDP FTV | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Receptacle designed to meet the Mini DisplayPort standard, ensuring reliable connections in harsh environments. Its user-friendly assembly process facilitates field deployment without the need for tools.
Tri Start thread coupling mechanism ensures secure connections
Tool-free assembly allows for easy installation in the field
IP68 rating protects against dust and moisture ingress
High EMI protection enhances operational integrity
Panel thickness compatibility ranges from 1.6 mm to 3.18 mm
관련된 링크들
- Amphenol Socapex Connector MDP FTV Female, Panel Mount
- Amphenol Socapex 20 Way Straight Female HDMI Connector
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex RJ11FTV Series RJ11 Connector Female, Panel Mount Shielded Straight 1 Port 8 Way
- Amphenol Socapex Corded Dust Cap, RJ11FTV for use with RJ11FTV, RJ45
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- Amphenol Socapex Insertion & Extraction Tool, USB3FTV & USBFTV Series, USB Contact
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2