Amphenol Socapex Connector MDP FTV Female, Panel Mount
- RS 제품 번호:
- 870-140
- 제조사 부품 번호:
- MDPFTV2APEG
- 제조업체:
- Amphenol Socapex
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩458,264.00
일시적 품절
- 2027년 3월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩458,264.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 870-140
- 제조사 부품 번호:
- MDPFTV2APEG
- 제조업체:
- Amphenol Socapex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Socapex | |
| Product Type | Connector | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Housing Material | Aluminium | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | MDP FTV | |
| Standards/Approvals | UL 94 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Socapex | ||
Product Type Connector | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Housing Material Aluminium | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series MDP FTV | ||
Standards/Approvals UL 94 | ||
비준수
- COO (Country of Origin):
- FR
The Amphenol Socapex Receptacle designed for harsh environments, facilitating a secure Mini DisplayPort connection using a Tri Start Thread mechanism. Its ruggedized design ensures reliable performance in demanding conditions.
Tri Start thread coupling mechanism ensures a secure connection
No tools required for assembly, allowing for easy field installation
IP68 rating provides superior protection against dust and fluids
Supports high data transmission up to 32.4 Gbit/s, facilitating efficient data flow
Designed to withstand extreme temperatures from -40°C to +85°C
관련된 링크들
- Amphenol Socapex Connector MDP FTV Female, Panel Mount
- Amphenol Socapex RJ11FTV Series RJ11 Connector Female, Panel Mount Shielded Straight 1 Port 8 Way
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- Amphenol Socapex Corded Dust Cap, RJ11FTV for use with RJ11FTV, RJ45
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Insertion & Extraction Tool, USB3FTV & USBFTV Series, USB Contact
- Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2
