Amphenol Socapex Connector MDP FTV Female, Panel Mount
- RS 제품 번호:
- 870-136
- 제조사 부품 번호:
- MDPFTV2APEN
- 제조업체:
- Amphenol Socapex
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩458,264.00
일시적 품절
- 2027년 3월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩458,264.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 870-136
- 제조사 부품 번호:
- MDPFTV2APEN
- 제조업체:
- Amphenol Socapex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Socapex | |
| Product Type | Connector | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Housing Material | Aluminium | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 | |
| Series | MDP FTV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Socapex | ||
Product Type Connector | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Housing Material Aluminium | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 | ||
Series MDP FTV | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Receptacle
Tri Start threaded coupling mechanism offers robust engagement
No tooling required for assembly, enabling quick setup in the field
Enhanced EMI protection supports stable data transmission
Mating cycles rated for 500, ensuring longevity
Ideal for panel thicknesses between 1.6 mm and 3.18 mm
관련된 링크들
- Amphenol Socapex Connector MDP FTV Female, Panel Mount
- Amphenol Socapex RJ11FTV Series RJ11 Connector Female, Panel Mount Shielded Straight 1 Port 8 Way
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- Amphenol Socapex Corded Dust Cap, RJ11FTV for use with RJ11FTV, RJ45
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Insertion & Extraction Tool, USB3FTV & USBFTV Series, USB Contact
- Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2
