Amphenol Socapex Connector MDP FTV Female, Panel Mount
- RS 제품 번호:
- 870-134
- 제조사 부품 번호:
- MDPFTV7AGF459
- 제조업체:
- Amphenol Socapex
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩839,052.00
일시적 품절
- 2027년 3월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩839,052.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 870-134
- 제조사 부품 번호:
- MDPFTV7AGF459
- 제조업체:
- Amphenol Socapex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Socapex | |
| Product Type | Connector | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Housing Material | Aluminium | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | MDP FTV | |
| Standards/Approvals | UL 94 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Socapex | ||
Product Type Connector | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Housing Material Aluminium | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series MDP FTV | ||
Standards/Approvals UL 94 | ||
비준수
- COO (Country of Origin):
- FR
The Amphenol Socapex Receptacle designed for environments demanding reliability and protection against dust, shocks, and fluids. It utilises a hexagonal nut mounting mechanism for secure field assembly.
Tri Start thread coupling mechanism with anti-decoupling feature
IP68 rated for sealing against dust and fluids
No tools required for field assembly, ensuring ease of use
Designed for high EMI protection and durability
Suitable temperature range from -40°C to +85°C
Vibration resistance per MIL-STD-810H standards
관련된 링크들
- Amphenol Socapex Connector MDP FTV Female, Panel Mount
- Amphenol Socapex 20 Way Straight Female HDMI Connector
- Amphenol Socapex RJ11FTV Series RJ11 Connector Female, Panel Mount Shielded Straight 1 Port 8 Way
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex Corded Dust Cap, RJ11FTV for use with RJ11FTV, RJ45
- Amphenol Socapex Insertion & Extraction Tool, USB3FTV & USBFTV Series, USB Contact
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2