RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 3 m

Subtotal (1 Box of 5 units)*

₩100,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩100,800.00₩20,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-8476
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

3m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

RS PRO 3m DisplayPort Cable (8K @ 60Hz)


A flexible male DisplayPort cable providing high quality signal transmission up to 8K @ 60hz. Enabling the straightforward set up and connection of audio-visual equipment and suitable for a wide range of applications the DisplayPort cable is commonly used with HDTVs and monitors, displays, smart screens and gaming PCs.;Fitted with a male DisplayPort connection featuring a corrosion and wear resistant Gold flash plating on either end surrounded with an impact resistant Polycarbonate and ABS shell, flexible PVC sheath and strain relief protecting from external damage and internal breaks. ;Suitable for a maximum resolution of 8K @ 60Hz with HBR3 compatibility the DisplayPort cable is designed to provide a sharp, high quality and consistent output. Ideal for use at home or professional use with digital signage applications.

Features and Benefits


Male to male DisplayPort cable ;Version 1.4;3m in length;Maximum 8K resolution;Supports a bandwidth of 32.4 Gbit/s;Durable PVC sheath;Strain relief;Wire gauge of 32 AWG;Gold flash contacts

Supplied in packs of 5 for a pack of 1 see RS PRO 195-4910

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들