RS PRO Male USB Type C to Male USB Type C, PVC DisplayPort Cable, 1 m
- RS 제품 번호:
- 229-9974
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩34,220.00
재고있음
- 추가로 2026년 11월 23일 부터 38 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9974
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Connector Type A | USB Type C | |
| Product Type | DisplayPort Cable | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Connector Type A USB Type C | ||
Product Type DisplayPort Cable | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO USB Type C to DisplayPort 1m Cable
RS PRO introduces the fantastic USB C to Displayport cable. RS PRO has designed this USB C to DisplayPort cable for quick and easy installation while providing a high-quality display connection for many of your devices. Offering users fantastic video in a durable and flexible casing, with connectors that have specific plug-in points to make it easy to identify which end to plug in where. This cable is capable of 8k@60Hz or 4K @120Hz (HBR3) and supports HDR10. USB C to DisplayPort cables are not bi-directional. The USB C connector must be connected to the source and the DisplayPort connector must be connected to the screen or monitor. With connectors that are gold plated to provide corrosion resistance for your connectors.
Please note: The USB Type C port needs to support DP Alt Mode
Features and Benefits
Applications
A USB C to DisplayPort cable is used for connecting various devices together with ease. Users can quickly and easily connect this cable to DisplayPort connections providing the ability to connect video to computer monitors, laptops and also audio and other types of data. With the cable able of dealing with 4K these cables are perfect for when you need to have high-resolution data. Ideal whether youre in the office or at home, this is perfect for any environment to ensure a solid connection from one device to another.
관련된 링크들
- RS PRO Male USB Type C to Male USB Type C, Polyvinyl Chloride DisplayPort Cable, 1 m
- RS PRO Male USB Type C to Male USB Type C, Polyvinyl Chloride DisplayPort Cable, 3 m
- RS PRO Male USB Type C to Male USB Type C, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS PRO Male USB Type C to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 5 m
- RS PRO Male USB Type C to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS PRO Male USB Type C to Male USB Type C DisplayPort Cable, 1 m
- Roline Male USB Type C to Male USB Type C DisplayPort Cable, 2 m
- Roline Male USB Type C to Male USB Type C DisplayPort Cable, 1 m