RS PRO Male DisplayPort to Male HDMI, Polyvinyl Chloride DisplayPort Cable, 3 m
- RS 제품 번호:
- 182-8921
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩45,100.00
재고있음
- 353 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩45,100.00 |
| 5 + | ₩37,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8921
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 4K DisplayPort to HDMI Cable, Male to Male, 3 m
Looking for excellent digital picture clarity on your home computer display? This RS PRO cable sends high-resolution video images from a DisplayPort device to a screen via its high-definition multimedia interface (HDMI) connection. You can use it for video editing by connecting your DisplayPort video card to an HDMI-enabled monitor.
This cable supports resolutions up to 4K so it provides very clear images. The plug housings and cable are made from polyvinyl chloride (PVC), which has good impact resistance and won't break if you accidentally drop or bump the cord. A latch mechanism on each connector means you can be sure they'll stay firmly plugged in.
HDMI connections are found on many digital devices so this cable is compatible with electronics such as computers, gaming consoles and Blu-ray players. It's a handy connection to use for both leisure and business applications.
Features and Benefits
• DisplayPort to HDMI cable
• Connector A is a male DisplayPort type
• Connector B is a male HDMI type
• Length of 3 m
• Maximum resolution of 4K
The RS PRO HDMI Cable sends high-resolution video images from a Display Port device to a screen via its high-definition multimedia interface (HDMI) connection. It has 3m display port to HDMI cable which comes with a latching and 20 pin male connector.
Maximum resolution of 4K
Connector A is a male display port type
Connector B is a male HDMI type
관련된 링크들
- RS PRO Male DisplayPort to Male HDMI, Polyvinyl Chloride DisplayPort Cable, 1 m
- RS PRO Male DisplayPort to Male HDMI, Polyvinyl Chloride DisplayPort Cable, 5 m
- RS PRO Male DisplayPort to Male HDMI, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS PRO Male DisplayPort to Male HDMI, Polyvinyl Chloride DisplayPort Cable, 3 m
- RS PRO Male Mini DisplayPort to Male HDMI, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS PRO Male Mini DisplayPort to Male HDMI, Polyvinyl Chloride DisplayPort Cable, 3 m
- RS PRO Male HDMI to Female DisplayPort, Polyvinyl Chloride DisplayPort Cable, 150 mm
- RS PRO Male DisplayPort to Female HDMI, Polyvinyl Chloride DisplayPort Cable, 150 mm