RS PRO Male DVI-D Dual Link to Male DVI-D, Polyvinyl Chloride DisplayPort Cable, 5 m
- RS 제품 번호:
- 182-8788
- Distrelec 제품 번호:
- 304-14-101
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩21,260.00
재고있음
- 207 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8788
- Distrelec 제품 번호:
- 304-14-101
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DVI-D Dual Link | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DVI-D Dual Link | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 1080p DisplayPort to DVI-D Cable, Male to Male – 5 m
This RS PRO DisplayPort to DVI-D adapter connects your computer or graphics card to a DVI device, such as a monitor or projector. The five-metre long cable features male DisplayPort and DVI-D connectors, so you can make a direct video connection instead of relying on an adapter with a separate cable. Its commonly used in digital entertainment centres, home offices and workplaces.
The DisplayPort interface was designed by the Video Electronics Standards Association (VESA) to provide a royalty-free alternative to HDMI, while maintaining high image quality. This adapter supports both 8-bit and 10-bit deep colour and a video bandwidth of up to 10.8Gpbs. It features a 20-pin connector that locks securely in place with screws, so theres no need to worry about accidental disconnections.
Part of the RS PRO range, the cable has been tested by engineers for durability, making it a reliable, high-quality choice.
Features and Benefits
• DVI-D to DisplayPort cable
• Five metres long
• Black PVC casing for effective insulation
• Male-to-male connectors
• Internal wire size of 30 AWG
• Offers a maximum resolution of 1080p
• Enables 8-bit and 10-bit deep colour
• Supports the 1Mbps bidirectional auxiliary channel
RS PRO
Connector A: Display Port M
Connector B: DVI-D M
Length: 5 metres
Colour: Black
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Male DVI-D Dual Link to Male DVI-D, Polyvinyl Chloride DisplayPort Cable, 3 m
- RS PRO Male DVI-D Dual Link to Male DVI-D, Polyvinyl Chloride DisplayPort Cable, 1 m
- RS PRO Male DVI-D Dual Link to Male DVI-D, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS PRO Male DVI-D Single Link to Female DVI-D, Polyvinyl Chloride DisplayPort Cable, 150 mm
- RS PRO, Male DVI-D Dual Link to Male DVI-D Cable, 15 m Black sheath Polyvinyl Chloride
- RS PRO, Male DVI-D Dual Link to Male DVI-D Cable, 20 m Black sheath Polyvinyl Chloride
- RS PRO, Male DVI-D Dual Link to Male DVI-D Cable, 2 m Black sheath Polyvinyl Chloride
- RS PRO, Male DVI-D Dual Link to Male DVI-D Cable, 3 m Black sheath Polyvinyl Chloride