STMicroelectronics Display Driver, 90mA LED

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
239-6344
제조사 부품 번호:
STP16CPC26XTR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Display Driver

Display Type

LED

Current

90mA

Standards/Approvals

RoHS

The STMicroelectronics Driver is a monolithic, low voltage, 16-bit constant current LED sink driver. This device contains a 16-bit shift register and data latches, which convert serial input data into parallel output format. It guarantees a 20 V driving capability, allowing users to connect more LEDs in series to each current source.

16 constant current output channels

Adjustable output current through external resistor

Output current between 5 mA to 90 mA

±1% typical current accuracy bit to bit

Max clock frequency of 30 MHz

20 V current generators rated voltage

3 V - 5.5 V power supply

Thermal shutdown for over temperature protection

관련된 링크들