DiodesZetex AL5890-30P1-13 Display Driver AL5890 LED
- RS 제품 번호:
- 182-8366
- 제조사 부품 번호:
- AL5890-30P1-13
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 182-8366
- 제조사 부품 번호:
- AL5890-30P1-13
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Product Type | Display Driver | |
| Display Type | LED | |
| Number of Pins | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Series | AL5890 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Product Type Display Driver | ||
Display Type LED | ||
Number of Pins 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series AL5890 | ||
- COO (Country of Origin):
- CN
The AL5890 is a 400V linear constant current LED driver and it provides a cost-effective two pin solution. It has good temperature stability and the current accuracy of ±10% regulated over a wide voltage and temperature range. The AL5890 comes in various fixed output current options removing the need for external current setting resistors and creating a simple driver solution for the series of LEDs. The AL5890 supports both the high-side and low-side driving of LED chains. The AL5890 turns on when the voltage between IN and OUT is greater than 7V. Long LED chain application up to 400V operating voltage subject to package thermal limitation. The AL5890 is available in thermally robust PDI123 package.
DC 400V Operating Voltage with long LED chains subject to package thermal constraint
±10% LED Current Tolerance Over Wide Temperature Range
Thermal Foldback Protection
10mA, 15mA, 20mA, 30mA, and 40mA Constant Output Current Options
PDI123 Thermally Enhanced Package
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
AC LED Lighting
Decorative LED Lighting
Display Signage Lighting
관련된 링크들
- DiodesZetex AL5890-15P1-13 Display Driver AL5890 LED
- DiodesZetex AL5890-20P1-13 Display Driver AL5890 LED
- DiodesZetex AL5890-30P1-13 Display Driver AL5890 LED
- DiodesZetex AL5814MP-13 Display Driver AL5814 LED
- DiodesZetex AL8862SP-13 Display Driver AL8862 LED
- DiodesZetex AL8843SP-13 Display Driver AL8843 LED
- DiodesZetex AL3066S16-13 Display Driver AL3066
- DiodesZetex AL5816W5-7 Display Driver AL5816 LED