Display Visions EA EVALeDIPTFT70C Embedded Graphic display 7 in TFT Evaluation Board With EA eDIPTFT70-A for TFT

대량 구매 할인 받기

2개 더 담고 ₩204,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩2,557,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 1₩2,557,300.00-
2 - 9₩2,455,000.00₩204,600.00
10 +₩2,209,520.00₩3,477,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
197-1187
제조사 부품 번호:
EA EVALeDIPTFT70C
제조업체:
Display Visions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Display Visions

Product Type

Display Development Tool

Diagonal Display Size

7in

Display Technology

TFT

Featured Device

EA eDIPTFT70-A

Kit Name

Embedded Graphic display

For Use With

TFT Displays eDIP-Series

Kit Classification

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
DE
The Electronic Assembly eDIP series of displays are the world’s first displays with integrated intelligence. In addition to a variety of integrated fonts that can be used with pixel accuracy, they offer a whole range of sophisticated graphics functions. They are controlled via one of the 3 integrated interfaces: RS-232, SPI or I²C. The displays are programmed by means of high-level language-type graphics commands. There is no longer any need for the time-consuming programming of character sets and graphics routines. The ease of use of this display with its touch panel dramatically reduces development times.

TFT graphic display with built-in graphic functions

It has 8 digital inputs and 8 digital outputs.

It has 8 analogue inputs

80 different small jingles as audio feedback.;

The evaluation box EA EVALeDIPTFT70C includes th e7" display with capacitive touch-screen EA eDIPTFT70-ATC, a program board with USB, RS232, RS485, I2C, SPI and serial interface.USB cable and PSU.

관련된 링크들