4D Systems SK-GEN4-ESP32-28 GEN4-ESP32-28 Starter Kit 2.8 in TFT Starter Kit With ESP32 SoC for Display Development

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩310,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩310,820.00
5 +₩292,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
649-349
제조사 부품 번호:
SK-GEN4-ESP32-28
제조업체:
4D Systems
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

4D Systems

Product Type

Display Development Tool

Diagonal Display Size

2.8in

Display Technology

TFT

Kit Name

GEN4-ESP32-28 Starter Kit

Featured Device

ESP32 SoC

For Use With

Display Development Tools

Kit Classification

Starter Kit

Standards/Approvals

RoHS

COO (Country of Origin):
AU
The 4D Systems Intelligent Display Module is designed and manufactured by 4D Systems. The ESP32-S3R8 processor provides multiple GPIOs, including UART, SPI, I2C, PWM, and analog functionality, while also supporting Interfaces for the LCD touch screen, Quad SPI flash, microSD card, and native USB-C. The user Interface to the gen4-ESP32 series features a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, allowing easy connection to applications, motherboards, or accessory boards for enhanced functionality. This series is compatible with the 4D Systems Workshop4 IDE, utilizing the Espressif compiler and 4D Systems purpose-built libraries for a feature-rich design and programming experience.

16MB of External Quad SPI Flash

8MB of Internal Octal SPI PSRAM

3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model

RoHS and REACH compliant

PCB is UL 94V-0 Flammability Rated

Note

Currently delivered without SD cards.

관련된 링크들