4D Systems SK-GEN4-70DT-WVA SK-GEN4-70DT-WVA 7 in TFT Starter Kit With gen4-uLCD-70DT-WVA for gen4-uLCD-70DT-WVA

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩402,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩402,580.00
5 +₩386,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
649-252
제조사 부품 번호:
SK-GEN4-70DT-WVA
제조업체:
4D Systems
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

4D Systems

Product Type

Display Development Tool

Diagonal Display Size

7in

Display Technology

TFT

Kit Name

SK-GEN4-70DT-WVA

Featured Device

gen4-uLCD-70DT-WVA

For Use With

gen4-uLCD-70DT-WVA

Kit Classification

Starter Kit

Standards/Approvals

RoHS

COO (Country of Origin):
AU
The 4D Systems Starter kit is highly recommended for all first-time buyers of Systems displays, as it includes all essential hardware needed to begin development. It enables full use of the display's features through the 4D Designer environment. While a microSD card is not always required, it becomes necessary when working with images, video, audio, data logging, or when performing firmware updates. A programming cable or adaptor is also included for downloading compiled code and PmmC or firmware updates.

MicroSD card can be used for multimedia file storage and display

MicroSD card can be used for data logging

Programming cable can be used for PmmC or firmware updates

Programming cable can be used to switch to another programming environment

Note

Currently delivered without SD cards.

관련된 링크들