MikroElektronika MIKROE-6292 Mikromedia 3 for PIC32MZ RESISTIVE 3.5 in TFT Development Board With Mikromedia 3 for

Subtotal (1 unit)*

₩567,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩567,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
298-848
제조사 부품 번호:
MIKROE-6292
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Display Development Tool

Diagonal Display Size

3.5in

Display Technology

TFT

Kit Name

Mikromedia 3 for PIC32MZ RESISTIVE

Featured Device

Mikromedia 3 for PIC32MZ RESISTIVE

For Use With

Industrial Use

Interface Type

USB Type C, USB Host

Kit Classification

Development Board

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika Macromedia 3 for PIC32MZ RESISTIVE is a versatile platform that extends beyond multimedia applications. It includes USB, a digital motion sensor, battery charging functionality, an SD card reader, and more, enhancing its usability in various fields. The board provides two standardized 1x26 pin headers, exposing MCU pins for additional expandability. With the macromedia 3 shield, users can further expand connectivity through several microbus™ sockets, additional connectors, and peripherals, offering great flexibility for diverse project needs.

USB Type C

USB Host

Temperature sensor

SD Card

Optical sensor

관련된 링크들