Display Visions Amber Display Backlight, LED

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
197-1254
제조사 부품 번호:
EA LED40x33-A
제조업체:
Display Visions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Display Visions

Backlight Colours

Amber

Product Type

Display Backlight

Backlight Type

LED

Series

EA DOGS104x-A

COO (Country of Origin):
CN
The Electronic Assembly EA DOG series presents the world’s first display series which will run on 3.3 V systems without auxiliary power. It is extremely Compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.

Controller SSD1803A with integrated graphic RAM.

High contrast LCD supertwist display.

LED backlighting 45mA

No mounting required because it can be soldered directly onto PCB.

관련된 링크들