TE Connectivity, 2 PCB Socket, 5A 28 AWG
- RS 제품 번호:
- 821-8874
- 제조사 부품 번호:
- 50863-4
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 821-8874
- 제조사 부품 번호:
- 50863-4
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Series | 2 | |
| Product Type | PCB Socket | |
| Current | 5 A | |
| Maximum Wire Size (AWG) | 28 AWG | |
| Contact Material | Beryllium Copper, Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel, Gold over Nickel | |
| Gender | Female | |
| Housing Material | Beryllium Copper Alloy, Beryllium Copper Alloy | |
| Length | 6.6 mm | |
| Minimum Wire Size (AWG) | 22 AWG | |
| Orientation | Straight, Straight | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Series 2 | ||
Product Type PCB Socket | ||
Current 5 A | ||
Maximum Wire Size (AWG) 28 AWG | ||
Contact Material Beryllium Copper, Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel, Gold over Nickel | ||
Gender Female | ||
Housing Material Beryllium Copper Alloy, Beryllium Copper Alloy | ||
Length 6.6 mm | ||
Minimum Wire Size (AWG) 22 AWG | ||
Orientation Straight, Straight | ||
Standards/Approvals No | ||
Termination Type Solder | ||
- COO (Country of Origin):
- US
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
TE Connectivity Discrete PCB Connections
관련된 링크들
- TE Connectivity, 1 PCB Socket, 5A 28 AWG
- TE Connectivity, 2 PCB Socket, 5A 28 AWG
- TE Connectivity, Mini-Spring PCB Socket, 3A 28 AWG
- TE Connectivity, 50462 Discrete Socket, 5A 28 AWG
- TE Connectivity, 4 PCB Socket, 7.5A 20 AWG
- TE Connectivity, 4 PCB Socket, 7.5A 19 AWG
- TE Connectivity, 4 PCB Socket, 6.5A 21 AWG
- TE Connectivity PCB Socket, 20A 22 AWG