RS PRO Galvanised Steel Unperforated DIN Rail, 68 mm x 35mm x 8 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩8,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 60 개 단위 배송
  • 추가로 2026년 11월 23일 부터 95 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩8,660.00
5 +₩7,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-3967
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

DIN Rail

Length

68mm

Width

35mm

Height

8mm

DIN Rail Type

Unperforated

Material

Galvanised Steel

For Use With

Terminal Block

Slotted/Unslotted

Unslotted

Standards/Approvals

RoHS

COO (Country of Origin):
PL

RS PRO DIN rail, 68 mm


From the trusted RS PRO brand, a selection of robust TS-35 standard DIN rails used for mounting various electrical and industrial equipment including hermetic enclosures. The TS-35 rail or Top Hat as it is also known is manufactured from galvanised steel. This ensures its strength and corrosion proof properties. Un-slotted profiles and available in various lengths for easy attachment and wiring.

DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.

Features and Benefits


  • Made of galvanised steel giving you a sturdy reliable product that has excellent corrosion resistance and rust protection

  • Unslotted profile

  • Length: 68 mm

  • Width: 35 mm

  • Height: 7.5 mm

  • RoHS compliant

  • Applications


    TS-35 standard Top Hat DIN rail is used in a wide variety of industrial applications. It is the most popular size of rail and can be found in almost every rack, panel, and enclosure across many industries and environments. Standard Top Hat rail is ideal where smaller type of component is needed. Some of the most common are

    DIN rail terminal blocks

    Power supplies

    Plug in relays

    Timer modules

    Panel meters

    I/O devices

    Robotics

    Automation and control devices

    Why RS PRO?


    RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    관련된 링크들