Subtotal (1 pack of 5 units)*
₩112,660.00
재고있음
- 115 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩22,532.00 | ₩112,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 467-393
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DIN Rail | |
| Length | 1m | |
| Width | 32mm | |
| Height | 15mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| For Use With | RS Pro DIN Rail Enclosure | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DIN Rail | ||
Length 1m | ||
Width 32mm | ||
Height 15mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
For Use With RS Pro DIN Rail Enclosure | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
HellermannTyton DIN Rail, Slotted, 1m Length - TS32F6 1MT SLTD DIN RAIL RS 5X1M
This DIN rail is designed for the secure mounting of various electrical and industrial equipment. With dimensions of 1000mm in length, 32mm in width, and a height of 15mm, this robust steel DIN rail is built to support heavier components while ensuring a reliable installation. It features a slotted design that facilitates flexibility in mounting applications, making it suitable for various environments.
Features & Benefits
• Slotted design provides enhanced flexibility for mounting
• Constructed from steel for superior durability and chemical resistance
• Easy to install, offering secure attachment for enclosures
Applications
• Used with DIN rail terminal blocks for secure connections
• Ideal for automation and control devices requiring stable mounting
• Suitable for power supplies ensuring efficient energy distribution
• Compatible with robotics and plug-in relays
• Effective for mounting panel meters and I/O devices
What material is used in the construction of this rail?
The rail is made from steel, which offers excellent durability and chemical resistance, making it suitable for use in challenging environments.
How does the slotted design benefit installation?
The slotted design allows for flexible mounting options, enabling users to adjust the positioning of equipment easily, accommodating various installation requirements.
What is the maximum current rating for safe operation?
This rail is rated for a maximum current of 170A, ensuring it can handle the demands of substantial electrical loads efficiently.
Can it be used in high-voltage applications?
Yes, it is rated for a voltage of up to 450V, making it suitable for high-voltage applications in various industrial settings.
관련된 링크들
- RS PRO Steel Perforated DIN Rail, 500 mm x 32mm x 15 mm
- RS PRO Steel Perforated DIN Rail, 2 m x 32mm x 15 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 32mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 15 mm
- RS PRO Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- RS PRO Steel Perforated DIN Rail, 1 m x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35mm x 15 mm