ABB 8 W Bell Transformer, 230 V Primary, 8 V ac Secondary, IEC/ EN 61558-2-8

Subtotal (1 unit)*

₩136,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
  • 추가로 2026년 11월 06일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩136,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-2231
제조사 부품 번호:
2CSM081302R0811
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Bell Transformer

Primary Voltage

230 V

Secondary Voltage

8 V ac

Mount Type

DIN Rail

Length

65mm

Width

35mm

Power

8W

Depth

65mm

Minimum Operating Frequency

50Hz

Minimum Operating Temperature

10°C

Maximum Operating Frequency

60Hz

Weight

350g

Series

TS 8/8SW

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/ EN 61558-2-8

ABB DIN Rail Transformer, 230V Primary Voltage, 8W Power - 2CSM081302R0811


This DIN Rail Transformer is designed for reliable low-voltage applications. The transformer operates at a primary voltage of 230V and converts it to a secondary voltage of 8V AC. Compact in design, it measures 65 x 85 x 35mm and weighs 0.35kg, making it an ideal choice for integration in various electrical systems.

Features & Benefits


• Provides isolation with a SELV-rated secondary, enhancing user safety

• Non-inherently short-circuit proof design for added protection

• Suitable for discontinuous supply loads, ensuring versatility

• Rated output power of 8W accommodates a variety of applications

• Complies with IEC/EN 61558-2-8 for enhanced reliability

• Features double insulation between windings for improved safety

Applications


• Used for powering bell systems that require low voltage

• Ideal for residential installations where compact power solutions are needed

• Suitable for control circuits demanding reliability and safety

• Utilised in automation systems needing a dedicated power supply

What is the maximum ambient temperature allowed for operation?


The maximum ambient temperature for operation is +40°C, ensuring reliable performance in a variety of environments.

How does the transformer protect against short circuits?


It features a non-inherently short-circuit proof design, which helps mitigate risks associated with overcurrent situations, making it safer for use in critical applications.

What type of connections does the transformer support?


With a connecting capacity of 2.5mm², it accommodates standard wiring requirements for secure and efficient connectivity.

Is the transformer suitable for outdoor applications?


No, it is not designed for outdoor use as it has an IP20 degree of protection, which limits exposure to moisture and debris.

관련된 링크들