Phoenix Contact 3213941 PTI Series DIN Rail Terminal Block Grey, 0.14mm², 4 mm², 3-Level, Push-in
- RS 제품 번호:
- 201-6134
- 제조사 부품 번호:
- 3213941
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 201-6134
- 제조사 부품 번호:
- 3213941
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Grey | |
| Number of Positions | 5 | |
| Number of Levels | 3 | |
| Voltage | 400V | |
| Series | PTI | |
| Cable CSA | 0.14mm², 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Fused | No | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Operating Temperature | -60°C | |
| Terminal Block Current | 24A | |
| Termination Type | Push-in | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus, cUL, UL, EAC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type DIN Rail Terminal Block | ||
Colour Grey | ||
Number of Positions 5 | ||
Number of Levels 3 | ||
Voltage 400V | ||
Series PTI | ||
Cable CSA 0.14mm², 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Fused No | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Operating Temperature -60°C | ||
Terminal Block Current 24A | ||
Termination Type Push-in | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus, cUL, UL, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix installation ground terminal block that can be used in double function shafts on all levels. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact 3213947 PTI Series DIN Rail Terminal Block Grey, 0.14mm², 4 mm², 3-Level, Push-in
- Phoenix Contact 3213944 PTI Series DIN Rail Terminal Block Grey, 0.14mm², 4 mm², 1-Level, Push-in
- Phoenix Contact 3213956 PTI Series DIN Rail Terminal Block Grey, 0.14mm², 4 mm², 3-Level, Push-in
- Phoenix Contact 3214052 PTI Series DIN Rail Terminal Block Grey, 0.2mm², 6 mm², 3-Level, Push-in
- Phoenix Contact 3214050 PTI Series DIN Rail Terminal Block Grey, 0.2mm², 6 mm², 3-Level, Push-in
- Phoenix Contact 3213970 PTI 4 Series DIN Rail Terminal Block Grey, 0.2mm², 6 mm², 1-Level, Push-in
- Phoenix Contact 1030130 PTI 16 Series DIN Rail Terminal Block Grey, 25mm², 1-Level, Push-in
- Phoenix Contact 3213959 PTI Series Earth Terminal Block Grey, 0.14mm², 4 mm², 3-Level, Push-in