Phoenix Contact 3210327 PT Series Disconnect Terminal Block Blue, 0.14mm², 1.5 mm², 1-Level, Push-in
- RS 제품 번호:
- 201-6115
- 제조사 부품 번호:
- 3210327
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 201-6115
- 제조사 부품 번호:
- 3210327
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Colour | Blue | |
| Product Type | Disconnect Terminal Block | |
| Sub Type | Disconnect | |
| Number of Levels | 1 | |
| Series | PT | |
| Voltage | 400V | |
| Cable CSA | 0.14mm², 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Fused | No | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Terminal Block Current | 10A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-1, LR, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Colour Blue | ||
Product Type Disconnect Terminal Block | ||
Sub Type Disconnect | ||
Number of Levels 1 | ||
Series PT | ||
Voltage 400V | ||
Cable CSA 0.14mm², 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Fused No | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Terminal Block Current 10A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-1, LR, UL | ||
The Phoenix contact disconnect terminal block has a push-in connection method and wire size 26 - 16.
Nom. Voltage 400 V
Nom. Current 10 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact 3210315 PT Series Disconnect Terminal Block Blue, 0.14mm², 1.5 mm², 1-Level, Push-in
- Phoenix Contact 3210307 PT Series Disconnect Terminal Block Blue, 0.14mm², 1.5 mm², 1-Level, Push-in
- Phoenix Contact 3211650 PT 4 OG Series Knife Disconnect Terminal Block Blue, 4mm², 1-Level, Push-in
- Phoenix Contact 1080201 PT 10 Series Disconnect Terminal Block Grey, 0.14mm², 4 mm², 1-Level, Push-in
- Phoenix Contact 3210316 PT Series Disconnect Terminal Block Grey, 0.14mm², 1.5 mm², 1-Level, Push-in
- Phoenix Contact 3210326 PT Series Disconnect Terminal Block Grey, 0.14mm², 1.5 mm², 1-Level, Push-in
- Phoenix Contact 3210185 PT 2.5-TG Series Disconnect Terminal Block Grey, 0.14mm², 4 mm², 1-Level, Push-in
- Phoenix Contact 3211676 PT 2.5-QUATTRO-MT BU Series Knife Disconnect Terminal Block Blue, 0.14mm², 4 mm², 1-Level,