Phoenix Contact 3211991 PT 4-QUATTRO/2P Series Feed Through Terminal Block Grey, 0.2mm², 6 mm², 1-Level, Push-in

Subtotal (1 pack of 5 units)*

₩21,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩4,260.00₩21,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-7999
제조사 부품 번호:
3211991
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Colour

Grey

Product Type

Feed Through Terminal Block

Number of Levels

1

Series

PT 4-QUATTRO/2P

Voltage

800V

Minimum Wire Size AWG

24AWG

Cable CSA

0.2mm², 6mm²

Maximum Wire Size AWG

10AWG

Minimum Operating Temperature

-40°C

Terminal Block Current

32A

Termination Type

Push-in

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Standards/Approvals

No

PT Series DIN Rail Feed-through Terminal Blocks - Phoenix Contact


The PT series for DIN Rail terminal blocks from Phoenix Contact are feed-through blocks that feature an effortless push-in connection. With a compact width of just 8.2mm and front connections, you'll easily be able to wire this block in confined spaces. Thanks to the push-in connection, no tools are needed to install wires for a secure and reliable connection. Mounting is simple and this terminal block is designed to be mounted onto DIN rails that are of sizes NS 35/7.5 and NS 35/15. The PT series comes in a grey colour and accepts wire sizes from AWG 20 - 8.

Housing material is made from a strong yet durable polyamide. Contains are Cu (Copper) alloy. Finally, the PT series only contain one level of connections.

Features and benefits:


  • Double function shafts with additional test ports

  • Push-in connection allows for effortless installation of your cable

  • The compact and ergonomic design will allow you to wire in the device onto a rail in tight conditions

  • Tested for railway applications

  • Cross section: 0.5 mm² to 10 mm²

  • Applications:


    The PT series can be used in the below applications, however, are not limited to:

  • Railway industries (Tried and tested)

  • Machine building

  • Plant engineering

  • How do I wire a terminal block?


    Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are push-in technology. All you need to do for these terminal blocks are to crimp a ferrule onto the end of a conductor for the best possible connection. Ensure standards DIN 46228-4 are met when crimping. After your ferrule is on your conductor, simply push in your conductor.

    Complete Line:


    The PT series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

    PT Series


    Approvals

    UL, cUL, CSA, LR, DNV GL, cULus.

    Standards

    IEC 60947-7-1, V0 UL94 flammability rating.

    관련된 링크들