Omron XW5T-P4.0-1.1-1 XW5T Series Non-Fuse DIN Rail Terminal Grey, 4mm², 1-Level, Push-in

Subtotal (1 pack of 10 units)*

₩61,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩6,138.00₩61,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-7882
제조사 부품 번호:
XW5T-P4.0-1.1-1
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Colour

Grey

Product Type

Non-Fuse DIN Rail Terminal

Sub Type

Feed Through

Number of Levels

1

Voltage

800V

Series

XW5T

Cable CSA

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Fused

No

Termination Type

Push-in

Minimum Operating Temperature

-40°C

Terminal Block Current

32A

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Standards/Approvals

UL, IEC 60947-7-2, IEC

COO (Country of Origin):
CN

DIN Rail Push-in Terminals- XW5T-P & XW5G-P Series


DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. Push in feature saves wiring work as no tools are required for the simple insertion of wires. The XW5T series terminal blocks are easy to install and wires are held firmly and securely in place.

Features and Benefits


• Push in feature is more compact than traditional screw terminals

• No loosening for maintenance free application

• Slim 3.5 mm width

• Light insertion force and strong holding strength for less wiring work and high reliability

• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals

• 1 or 2 tier models available

DIN Rail Terminal Blocks


관련된 링크들