Omron XW5T-P2.5-1.1-1BL XW5T Series Non-Fuse DIN Rail Terminal Blue, 2.5mm², 1-Level, Push-in
- RS 제품 번호:
- 123-7881
- 제조사 부품 번호:
- XW5T-P2.5-1.1-1BL
- 제조업체:
- Omron
Subtotal (1 pack of 10 units)*
₩57,180.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩5,718.00 | ₩57,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-7881
- 제조사 부품 번호:
- XW5T-P2.5-1.1-1BL
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Non-Fuse DIN Rail Terminal | |
| Colour | Blue | |
| Sub Type | Feed Through | |
| Number of Levels | 1 | |
| Series | XW5T | |
| Voltage | 800V | |
| Cable CSA | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Fused | No | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Terminal Block Current | 24A | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC, IEC 60947-7-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Non-Fuse DIN Rail Terminal | ||
Colour Blue | ||
Sub Type Feed Through | ||
Number of Levels 1 | ||
Series XW5T | ||
Voltage 800V | ||
Cable CSA 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Fused No | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Terminal Block Current 24A | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC, IEC 60947-7-2 | ||
DIN Rail Push-in Terminals- XW5T-P & XW5G-P Series
DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. Push in feature saves wiring work as no tools are required for the simple insertion of wires. The XW5T series terminal blocks are easy to install and wires are held firmly and securely in place.
Features and Benefits
• Push in feature is more compact than traditional screw terminals
• No loosening for maintenance free application
• Slim 3.5 mm width
• Light insertion force and strong holding strength for less wiring work and high reliability
• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
• 1 or 2 tier models available
DIN Rail Terminal Blocks
관련된 링크들
- Omron XW5T-P1.5-1.2-1BL XW5T Series Non-Fuse DIN Rail Terminal Blue, 1.5mm², 1-Level, Push-in
- Omron XW5T-P1.5-1.1-2BL XW5T Series Non-Fuse DIN Rail Terminal Blue, 1.5mm², 2-Level, Push-in
- Omron XW5T-P1.5-2.2-1BL XW5T Series Non-Fuse DIN Rail Terminal Blue, 1.5mm², 1-Level, Push-in
- Omron XW5T-S10-1.1-1BL XW5T Series DIN Rail Terminal Block Blue, 10mm², 1-Level, Screw
- Omron XW5T-S2.5-1.1-1BL XW5T Series Feed Through Terminal Block Blue, 1-Level, Screw
- Omron XW5TS60111BL XW5T Series DIN Rail Terminal Block Blue, 6mm², 1-Level, Screw
- Omron XW5TS40221BL XW5T Series DIN Rail Terminal Block Blue, 4mm², 1-Level, Screw
- Omron XW5TS40111BL XW5T Series DIN Rail Terminal Block Blue, 4mm², 1-Level, Screw