RS PRO, Polycarbonate 58 mm 36 mm DIN Rail Enclosure Kit 90mm
- RS 제품 번호:
- 194-7580
- Distrelec 제품 번호:
- 304-14-160
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩23,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩25,960.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩25,960.00 | - |
| 5 + | ₩21,360.00 | ₩23,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-7580
- Distrelec 제품 번호:
- 304-14-160
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DIN Rail Enclosure Kit | |
| Body Material | Polycarbonate | |
| DIN Rail Type | Enclosure Base | |
| Length | 36mm | |
| Width | 90mm | |
| Maximum Terminals | 2 | |
| Colour | Light Grey | |
| IP Rating | IP20 | |
| Series | RS PRO | |
| Internal Mount Type | DIN Rail | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | REACH, UL 94 V-0, RoHS | |
| Height | 58mm | |
| Hazardous Area Certification | No | |
| Terminal Type | PCB Terminal | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DIN Rail Enclosure Kit | ||
Body Material Polycarbonate | ||
DIN Rail Type Enclosure Base | ||
Length 36mm | ||
Width 90mm | ||
Maximum Terminals 2 | ||
Colour Light Grey | ||
IP Rating IP20 | ||
Series RS PRO | ||
Internal Mount Type DIN Rail | ||
UL Rating UL94-V0 | ||
Standards/Approvals REACH, UL 94 V-0, RoHS | ||
Height 58mm | ||
Hazardous Area Certification No | ||
Terminal Type PCB Terminal | ||
- COO (Country of Origin):
- GB
CNMB/RSP Series DIN Rail Standard Height Module Box Kit, Size 2, Open Top, Vented, Both Sides Open
Introducing the CNMB/RSP series of DIN rail enclosure kits from RS PRO, a range of high quality enclosures ideal for housing and protecting internal components such as PCBs (printed circuit boards) and wires ideal for a wide range of applications including networking, IoT smart home, industrial and more.
These versatile DIN rail enclosure kits are supplied with the enclosure and various accessories including clips, covers and terminal guards, with open top, solid top, vented and extended wall kit options available. The kits feature a snap fit design, ensuring quick and easy assembly and installation. The enclosures allow for custom kitting and PCBs to be installed in up to five different positions including 3 horizontally or 2 vertically. The enclosures feature a light grey polycarbonate construction, offering a lightweight yet highly durable protective box with flame retardant properties. The base is ideal for mounting to a 35mm DIN rail or directly to a flat surface in a range of environments.
Features and benefits
• Snap fit modular design for ease of assembly and custom kitting
• Base fits 35mm DIN rail or directly to flat surface
• Moulded in light grey flame retardant polycarbonate
• Carries up to 3 PCBs horizontally or 2 vertically
• Snap fit terminal cover options for finger protection
• IP20 rating
• Open top, solid top, vented and extended wall kits are available
• Easily customised covers and terminal guards
• DIN Rail enclosure manufactured for IoT smart home and industrial applications
• Available in sizes 1-12 with a variety of options
Application
DIN rail enclosures and boxes are types of protective cases used to install components such as PCBs, wires and more in a wide range of applications. DIN rail enclosures are commonly manufactured from a variety of plastics such as ABS and polycarbonate and can include a range of features such as ventilated sides and extended walls to suit a multitude of applications. DIN rail enclosures are ideal for mounting to a DIN rail or flat surface, ideal for environments with limited space. DIN rail enclosures and kits are commonly used in areas such as:
• Networking
• IoT systems
• Industrial
• Lighting
• HVAC devices
FAQs
Is there a DIN rail included?
No, the kits do not include a DIN rail, however, here at RS we offer a wide selection of DIN rails to suit your needs.
Is this waterproof?
No, this enclosure offers an IP20 rating offering protection from manual handling and average dust ingress. The enclosure should not be used in or around water as it is not waterproof.
What size DIN rail is this compatible with?
The DIN rails in this range are compatible with 35mm DIN rails or directly to a flat surface.
What is included?
Enclosure, clips, covers and terminal guards.
Please note: For size 6, 9 and 12, multiple size 3 terminal guards are supplied. For example, size 6 requires 2x size 3 guards per side. Extended wall kits do not come with terminal guards.
관련된 링크들
- RS PRO Solid Top Enclosure Type, Polycarbonate 58 mm 36 mm DIN Rail Enclosure Kit 90mm
- RS PRO Open Top Enclosure Type, Polycarbonate 58 mm 36 mm DIN Rail Enclosure Kit 90mm
- RS PRO Extended Walls Sides Enclosure Type, Polycarbonate 58 mm 36 mm DIN Rail Enclosure Kit 90mm
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series, Polycarbonate 90 mm 36 mm DIN Rail Enclosure 58mm
- RS PRO, Polycarbonate 58 mm 88 mm DIN Rail Enclosure Kit 90mm
- CAMDENBOSS, Polycarbonate 58 mm 36 mm DIN Rail Enclosure 90mm
- CAMDENBOSS Extended Walls Sides Enclosure Type CNMB Series, Polycarbonate 90 mm 36 mm DIN Rail Enclosure 58mm
- RS PRO, Polycarbonate 58 mm 53.4 mm DIN Rail Enclosure Kit 90mm