Amphenol Industrial, C 091 D 6 Pole Straight M16 DIN Plug, DIN EN 61076-2-106, 7A, 100V IP68, Screw Coupling, Cable
- RS 제품 번호:
- 827-9888
- 제조사 부품 번호:
- C091 31H006 101 4 U
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩35,060.00
재고있음
- 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩35,060.00 |
| 5 - 24 | ₩34,180.00 |
| 25 - 49 | ₩33,320.00 |
| 50 - 99 | ₩32,480.00 |
| 100 + | ₩31,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 827-9888
- 제조사 부품 번호:
- C091 31H006 101 4 U
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Product Type | DIN Plug | |
| Current | 7A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Screw Coupling | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 100V | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| DIN Number | DIN EN 61076-2-106 | |
| Series | C 091 D | |
| Standards/Approvals | No | |
| Pole Format | 6 | |
| Housing Material | Zinc | |
| Contact Plating | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 6 | ||
Product Type DIN Plug | ||
Current 7A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Screw Coupling | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 100V | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
DIN Number DIN EN 61076-2-106 | ||
Series C 091 D | ||
Standards/Approvals No | ||
Pole Format 6 | ||
Housing Material Zinc | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
C 091 D+ Series Male Cable Connector
The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief. These circular connectors are an upgrade to the C 091 D series with greater endurance and abilities, male cable mount version featuring a metal locking ring with a threaded coupling to IEC 60130-9, ideal for many applications including medical, robotic, energy generation systems, computer interfaces and many others. C 091 D+ connectors are fully intermateable with C 091 D connectors.
Screw locking to IEC 61076-2-106
Metal locking ring
IP68 rated
Internal strain relief
Reduced assembly time compared to C 091 D
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Note
Do not disconnect or connect under load.
Standards
IEC 60130-9, IEC 60664-1, IEC 60668-1, DIN IEC 60068-2-11, IEC 60529, IEC 60512-13-2, IEC 60512-9-1
관련된 링크들
- Amphenol Industrial, C 091 D 6 Pole Straight M16 DIN Socket, DIN EN 61076-2-106, 7A, 100V IP68, Screw Coupling, Cable
- Amphenol Industrial, C 091 D 5 Pole Straight M16 DIN Socket, DIN EN 61076-2-106, 7A, 100V IP68, Screw Coupling, Cable
- Amphenol Industrial, C 091 D 5 Pole Straight M16 DIN Plug, DIN EN 61076-2-106, 7A, 100V IP68, Screw Coupling, Cable
- Amphenol Industrial, C 091 D 7 Pole Straight M16 DIN Plug, DIN EN 61076-2-106, 7A, 100V IP68, Screw Coupling, Cable
- Amphenol Industrial, C 091 D 7 Pole Straight M16 DIN Socket, DIN EN 61076-2-106, 7A, 100V IP68, Screw Coupling, Cable
- Amphenol Industrial, C 091 D 8 Pole Straight M16 DIN Socket, DIN EN 61076-2-106, 7A, 100V IP68, Screw Coupling, Cable
- Amphenol Industrial, C 091 D 4 Pole Straight M16 DIN Socket, DIN EN 61076-2-106, 10A, 150V IP68, Screw Coupling, Cable
- Amphenol Industrial, C 091 D 3 Pole Straight M16 DIN Socket, DIN EN 61076-2-106, 10A, 150V IP68, Screw Coupling, Cable