Amphenol Industrial, C 091 D 4 Pole Straight M16 DIN Plug, DIN EN 61076-2-106, 10A, 150V IP68, Screw Coupling, Cable

Subtotal (1 unit)*

₩29,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 93 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
827-9872
제조사 부품 번호:
C091 31H004 100 4 U
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Number of Contacts

4

Product Type

DIN Plug

Current

10A

Mount Type

Cable

Connector Size

M16

Connector Gender

Female

Mating Type

Screw Coupling

Shield Type

Shielded

Orientation

Straight

Voltage

150V

IP Rating

IP68

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

DIN Number

DIN EN 61076-2-106

Maximum Operating Temperature

100°C

Series

C 091 D

Standards/Approvals

No

Housing Material

Zinc

Pole Format

4

Contact Plating

Silver

COO (Country of Origin):
CN

C 091 D+ Series Male Cable Connector


The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief. These circular connectors are an upgrade to the C 091 D series with greater endurance and abilities, male cable mount version featuring a metal locking ring with a threaded coupling to IEC 60130-9, ideal for many applications including medical, robotic, energy generation systems, computer interfaces and many others. C 091 D+ connectors are fully intermateable with C 091 D connectors.

Screw locking to IEC 61076-2-106

Metal locking ring

IP68 rated

Internal strain relief

Reduced assembly time compared to C 091 D

C091D - Metal


Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Screw locking

IP67 (in accordance with DIN 40050)

Silver/gold contact plating

Internal strain relief

Note

Do not disconnect or connect under load.

Standards

IEC 60130-9, IEC 60664-1, IEC 60668-1, DIN IEC 60068-2-11, IEC 60529, IEC 60512-13-2, IEC 60512-9-1

관련된 링크들