Amphenol Industrial, C 091 D 12 Pole Straight M16 DIN Socket, DIN EN 61076-2-106, 3A, 32V IP68, Screw Coupling, Cable

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
827-9866
제조사 부품 번호:
C091 31D012 202 4 U
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Number of Contacts

12

Product Type

DIN Socket

Mount Type

Cable

Current

3A

Connector Size

M16

Mating Type

Screw Coupling

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Voltage

32V

IP Rating

IP68

Termination Type

Solder

Minimum Operating Temperature

-40°C

DIN Number

DIN EN 61076-2-106

Maximum Operating Temperature

100°C

Contact Gender

Female

Series

C 091 D

Standards/Approvals

No

Housing Material

Die Cast Zinc

Pole Format

12

Contact Plating

Gold

COO (Country of Origin):
CN

C 091 D+ Series Female Cable Connector


The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief. These circular connectors are an upgrade to the C 091 D series with greater endurance and abilities, female cable mount version featuring a metal locking ring with a threaded coupling to IEC 60130-9, ideal for many applications including medical, robotic, energy generation systems, computer interfaces and many others. C 091 D+ connectors are fully intermateable with C 091 D connectors.

Screw locking to IEC 61076-2-106

Metal locking ring

IP68 rated

Internal strain relief

Reduced assembly time compared to C 091 D

C091D - Metal


Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Screw locking

IP67 (in accordance with DIN 40050)

Silver/gold contact plating

Internal strain relief

Note

Do not disconnect or connect under load.

Standards

IEC 60130-9, IEC 60664-1, IEC 60668-1, DIN IEC 60068-2-11, IEC 60529, IEC 60512-13-2, IEC 60512-9-1

관련된 링크들