HARTING, HARAX 3 Pole Straight M12 DIN Socket, 4A, 50V IP65, IP67, Screw, Cable Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩43,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩43,880.00
10 - 49₩42,560.00
50 - 99₩41,260.00
100 - 249₩40,300.00
250 +₩39,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
707-3806
제조사 부품 번호:
21032122306
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

3

Product Type

DIN Socket

Current

4A

Mount Type

Cable

Connector Size

M12

Mating Type

Screw

Connector Gender

Female

Shield Type

Unshielded

Orientation

Straight

Voltage

50V

IP Rating

IP65, IP67

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

HARAX

Pole Format

3

Housing Material

Zinc Die Cast Alloy, Polyamide

Contact Plating

Gold over Nickel

Contact Material

Brass

COO (Country of Origin):
DE

HARAX® M12-L Straight Circular Connectors


HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.

IP65/67 protection

Termination cycles 10 (with same cross section)

Cable diameters: 3 pole 5.5 → 7.2 mm, 4 pole 6 → 8 mm, 5 pole 6 → 8 mm

Conductor diameter: 3 & 4 pole 1.6 → 2.0 mm (22 - 18 AWG), 5 pole 1.2 → 2.0 mm (24 - 20 AWG)

Stock Number 707-3692 has a pre-leading contact

HARAX® Connectors


The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.

관련된 링크들