Amphenol Industrial, C 091 A 7 Pole Straight M16 DIN Socket, DIN 45329, 5A, 100V ac IP40, Screw, Panel Mount Female
- RS 제품 번호:
- 696-1576
- 제조사 부품 번호:
- T3487-100
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩21,620.00
재고있음
- 145 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 696-1576
- 제조사 부품 번호:
- T3487-100
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 7 | |
| Product Type | DIN Socket | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| DIN Number | DIN 45329 | |
| Contact Gender | Female | |
| Series | C 091 A | |
| Standards/Approvals | No | |
| Pole Format | 7 | |
| Housing Material | Brass | |
| Contact Plating | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 7 | ||
Product Type DIN Socket | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Mating Type Screw | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 100V ac | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
DIN Number DIN 45329 | ||
Contact Gender Female | ||
Series C 091 A | ||
Standards/Approvals No | ||
Pole Format 7 | ||
Housing Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Panel Socket Rear Mounting, Ring Nut
From Amphenol, this C091A Series rear mounting panel socket features a metal screw thread and locking ring for robust mating attenuation.
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Note
Depth of 12-way socket = 10mm
관련된 링크들
- Amphenol Industrial, C 091 A 7 Pole Straight M16 DIN Socket, DIN 45329, 5A, 100V ac IP40, Screw, Panel Mount Female
- Amphenol Industrial, C 091 A 7 Pole Straight M16 DIN Socket, DIN 45329, 4A, 100V IP40, Screw Lock, Cable Female
- Amphenol Industrial, C 091 D 7 Pole Straight M16 DIN Socket, DIN 45329, 5A, 100 V ac, 100V dc IP67, Screw, Cable Female
- Amphenol Industrial, C 091 A 7 Pole Straight M16 DIN Socket, DIN 45329, 4A, 100V IP40, Screw Lock, Panel Mount Female
- Amphenol Industrial, C 091 A 7 Pole Straight M16 DIN Plug, DIN 45329, 4A, 100V IP40, Screw Lock, Cable Male
- Amphenol Industrial, C 091 B 7 Pole Straight M16 DIN Plug, DIN 45329, 5A, 100V ac IP40, Screw, Cable Male
- Amphenol Industrial, C 091 A 7 Pole Straight M16 DIN Plug, DIN 45329, 4A, 100V IP40, Screw Lock, Panel Mount Male
- Amphenol Industrial, signalmate C091 5 Pole Straight M16 DIN Socket, DIN EN 60130-9, 5A, 100V IP67, Screw-On, Panel