Lumberg, 332 12 Pole Straight M16 DIN Plug, DIN EN 60529, 3A, 60V ac IP68, Screw-On, Cable Male

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩26,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 321 개 단위 배송 준비 완료
  • 추가로 2026년 12월 21일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩26,080.00-
10 - 49₩25,520.002%
50 - 99₩24,740.005%
100 +₩24,160.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
533-2655
Distrelec 제품 번호:
300-68-336
제조사 부품 번호:
0332 12
제조업체:
Lumberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lumberg

Product Type

DIN Plug

Number of Contacts

12

Mount Type

Cable

Current

3A

Connector Size

M16

Connector Gender

Male

Mating Type

Screw-On

Shield Type

Shielded

Orientation

Straight

Voltage

60V ac

IP Rating

IP68

Termination Type

Solder

Minimum Operating Temperature

-40°C

DIN Number

DIN EN 60529

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

332

Housing Material

Copper Zinc Alloy

Pole Format

12

Contact Material

Brass

Contact Plating

Gold over Nickel

Lumberg DIN Plug


The Lumberg DIN plug is a 12-pole, male, cable mount connector with an electric rating of 250VAC and 5A. It is round in shape with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way. The body of connector is made from zinc alloy material with brass contacts and silver or gold finish. This circular connector socket is designed to be mounted on printed circuit boards and is also suitable for locking.

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12-way, with or without 360° shielding.

Features and Benefits


360° shielded design

Long bend protection

Operating temperature ranging between -40°C and 85°C

Screw on mating type

Solder terminals

Straight orientation with a threaded joint

Applications


Automation

Control engineering

Medical instrumentation

MIDI instruments

PC keyboards

Portable video devices and projectors

Certifications


IEC60130-9

IP68 rated

Approvals

IEC60130-9

관련된 링크들