BALLUFF, BCC00TT 8 Pole Straight M16 DIN Connector, 5A, 60V IP67, Screw Female
- RS 제품 번호:
- 355-5553
- 제조사 부품 번호:
- BKS-S32M-00
- 제조업체:
- BALLUFF
Subtotal (1 unit)*
₩90,780.00
재고있음
- 추가로 2026년 11월 02일 부터 12 개 단위 배송
- 추가로 2026년 11월 10일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩90,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 355-5553
- 제조사 부품 번호:
- BKS-S32M-00
- 제조업체:
- BALLUFF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | BALLUFF | |
| Number of Contacts | 8 | |
| Product Type | DIN Connector | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 95°C | |
| Contact Gender | Female | |
| Series | BCC00TT | |
| Standards/Approvals | No | |
| Housing Material | Die Cast Zinc | |
| Pole Format | 8 | |
| Contact Material | Bronze | |
| 모두 선택 | ||
|---|---|---|
브랜드 BALLUFF | ||
Number of Contacts 8 | ||
Product Type DIN Connector | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Screw | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 60V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 95°C | ||
Contact Gender Female | ||
Series BCC00TT | ||
Standards/Approvals No | ||
Housing Material Die Cast Zinc | ||
Pole Format 8 | ||
Contact Material Bronze | ||
제외
- COO (Country of Origin):
- DE
Analogue Ouput Linear Transducers
Non-contact linear transducers for use in any application where linear position feedback is required
Captive or floating magnet options
Electro Magnet option allows multi feedback positions
Simple clamp fixing and plug in connection
100-1500mm stroke lengths
0-10V or 4-20mA output options
Magnets available separately
Note
Electro Magnet requires an M16 four pin connector.
관련된 링크들
- BALLUFF, BCC00UP 8 Pole Right Angle M16 DIN Connector, 5A, 60 V ac, 60V dc IP67, Screw Female
- BALLUFF Circular Connector, 4 Contacts, Cable, M8 Connector, Plug, IP67, BKS-S218-RT14 Series
- BALLUFF Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, BCC M435 Series
- BALLUFF Circular Connector, 5 Contacts, Cable, M12 Connector, Plug, Male, IP67, BCC M435 Series
- BALLUFF Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, BCC M474 Series
- BALLUFF Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP67, BCC M435 Series
- BALLUFF Circular Connector, 4 Contacts, Cable, M8 Connector, Plug, Male, IP67, BCC M334 Series
- BALLUFF Circular Connector, 4 Contacts, Cable, M8 Connector, Socket, Female, IP67, BKS-S216-RT14 Series