Amphenol Industrial, C 091 B 3 Pole Straight M16 DIN Socket, DIN 41524, 5A, 300V ac IP40, Screw, Cable Female
- RS 제품 번호:
- 284-1566
- 제조사 부품 번호:
- T3278-501
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩17,580.00
제한된 재고
- 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩17,580.00 |
| 10 - 49 | ₩16,340.00 |
| 50 - 99 | ₩16,000.00 |
| 100 + | ₩15,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 284-1566
- 제조사 부품 번호:
- T3278-501
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | DIN Socket | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Screw | |
| Orientation | Straight | |
| Voltage | 300V ac | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| DIN Number | DIN 41524 | |
| Series | C 091 B | |
| Standards/Approvals | No | |
| Pole Format | 3 | |
| Housing Material | Brass | |
| Contact Plating | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type DIN Socket | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Screw | ||
Orientation Straight | ||
Voltage 300V ac | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
DIN Number DIN 41524 | ||
Series C 091 B | ||
Standards/Approvals No | ||
Pole Format 3 | ||
Housing Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
Straight Cable Socket
To mate only with cable plugs
Length 68mm diameter 20mm
C091B - Plastic
Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.
Note
5-way is available in two configurations.
Approvals
UL Recognised
관련된 링크들
- Amphenol Industrial, C 091 D 3 Pole Straight M16 DIN Socket, DIN 41524, 5A, 300 V ac, 300V dc IP67, Screw-On, Panel
- Amphenol Industrial, C 091 D 3 Pole Straight M16 DIN Plug, DIN 41524, 5A, 300 V ac, 300V dc IP67, Screw, Panel Mount
- Amphenol Industrial, C 091 D 3 Pole Straight M16 DIN Socket, DIN 41524, 5A, 300 V ac, 300V dc IP67, Screw-On, Cable
- Amphenol Industrial, C 091 A 6 Pole Straight M16 DIN Socket, DIN 41524, 5A, 300V ac IP40, Screw, Panel Mount Female
- Amphenol Industrial, C 091 A 3 Pole Straight M16 DIN Socket, DIN 41524, 5A, 300V ac IP40, Screw, Panel Mount Female
- Amphenol Industrial, C 091 B 3 Pole Straight M16 DIN Plug, DIN 41524, 5A, 300V ac IP40, Screw, Cable Male
- Amphenol Industrial, C 091 A 3 Pole Straight M16 DIN Plug, DIN 41524, 5A, 300V ac IP40, Screw, Cable Male
- Amphenol Industrial, C 091 A 3 Pole Straight M16 DIN Plug, DIN 41524, 5A, 300V ac IP40, Screw, Panel Mount Male