Schurter, 4850 8 Pole Straight DIN Connector, 1A, 100V ac, Plug-In, PCB Female
- RS 제품 번호:
- 269-3838
- 제조사 부품 번호:
- 4850.2810
- 제조업체:
- Schurter
Subtotal (1 unit)*
₩12,480.00
일시적 품절
- 2027년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-3838
- 제조사 부품 번호:
- 4850.2810
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Product Type | DIN Connector | |
| Number of Contacts | 8 | |
| Current | 1A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mating Type | Plug-In | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 4850 | |
| Pole Format | 8 | |
| Housing Material | TPE, UL94 V-0, Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Product Type DIN Connector | ||
Number of Contacts 8 | ||
Current 1A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mating Type Plug-In | ||
Orientation Straight | ||
Voltage 100V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 4850 | ||
Pole Format 8 | ||
Housing Material TPE, UL94 V-0, Black | ||
- COO (Country of Origin):
- JP
The Schurter DIN connectors are an electrical connector that is identified by its DIN standard. It is comprised of a protective metal skirt that contains straight round pins.
5000 insertions lifetime
Plugs and sockets connector types
More than 50 mega ohms insulation resistance
관련된 링크들
- Schurter, 4850 6 Pole Straight Solder DIN Connector, 1A, 100V ac, Threaded, Cable Male
- Schurter, 4850 8 Pole Straight Solder DIN Connector, 1A, 100V ac, Threaded, Cable Male
- RND, Mini-DIN 3 Pole Straight Mini-DIN DIN Connector, 1A, 100V, Plug-In, Panel Mount Male
- Lumberg, 0131 5 Pole Straight DIN Connector, DIN 41524, 4A, 100V ac, Plug-In, Solder Male
- NEMIQ, 175400 2 Pole Straight 21 mm DIN Socket, 16A, 24V, Plug-In Female
- Lumberg, 0105 5 Pole Right Angle Standard DIN Socket, DIN 41524, 4A, 24V ac, Plug-In, PCB Female
- Lumberg, 0105 6 Pole Right Angle Standard DIN Socket, DIN 45322, 4A, 24V ac, Plug-In, PCB Female
- Lumberg, 0105 8 Pole Right Angle Standard DIN Socket, DIN 45326, 4A, 24V ac, Plug-In, PCB Female