Same Sky, MD-S 8 Pole DIN Connector, 2A, 250V, Through Hole Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
259-6393
제조사 부품 번호:
MD-80S
제조업체:
Same Sky
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Same Sky

Number of Contacts

8

Product Type

DIN Connector

Current

2A

Mount Type

Through Hole

Connector Gender

Female

Shield Type

Unshielded

Voltage

250V

Minimum Operating Temperature

-20°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Female

Series

MD-S

Standards/Approvals

UL 94 V-0

Housing Material

Polybutylene Terephthalate

Contact Plating

Silver

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The CUI devices provides a mini DIN connectors having a mounting type of through hole with a jack connector and right angle body orientation. It consist of 8 Pins with a rated input voltage of 100 V.

Operating temperature is-40°C to 85°C

Insertion force of 6 kg

관련된 링크들