Amphenol Industrial, C091 6 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Panel
- RS 제품 번호:
- 229-1997
- 제조사 부품 번호:
- C09131S0061002
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩657,000.00
일시적 품절
- 2027년 2월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 - 50 | ₩13,140.00 | ₩657,020.00 |
| 100 - 200 | ₩12,832.00 | ₩641,620.00 |
| 250 + | ₩12,338.00 | ₩616,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-1997
- 제조사 부품 번호:
- C09131S0061002
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | DIN Connector | |
| Number of Contacts | 6 | |
| Current | 7A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Screw Coupling | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| DIN Number | DIN EN 61076-2-106 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Series | C091 | |
| Standards/Approvals | No | |
| Housing Material | Brass | |
| Pole Format | 6 | |
| Contact Plating | Silver, Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type DIN Connector | ||
Number of Contacts 6 | ||
Current 7A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Screw Coupling | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP67 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
DIN Number DIN EN 61076-2-106 | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Series C091 | ||
Standards/Approvals No | ||
Housing Material Brass | ||
Pole Format 6 | ||
Contact Plating Silver, Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial male panel connector with silver plating has 6 pole. It has 300 V, 7 A rating and screw locking. It has solder pin termination.
It has IP67 protection rating
관련된 링크들
- Amphenol Industrial, C091 6 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Panel
- Amphenol Industrial, C091 5 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Panel
- Amphenol Industrial, C091 8 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 100V IP67, Screw Coupling, Cable
- Amphenol Industrial, C091 7 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Cable
- Amphenol Industrial, C091 6 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Cable
- Amphenol Industrial, C091 3 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 10A, 300V IP67, Screw Coupling, Panel
- Amphenol Industrial, C091 7 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 100V IP67, Screw Coupling, Cable
- Amphenol Industrial, C091 4 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 10A, 300V IP67, Screw Coupling, Cable