ITT Cannon, APD 2 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP67, Cable Male
- RS 제품 번호:
- 190-3447
- 제조사 부품 번호:
- 121583-0025
- 제조업체:
- ITT Cannon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩1,222,800.00
재고있음
- 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 100 - 400 | ₩12,228.00 | ₩1,222,840.00 | - |
| 500 + | ₩11,006.00 | ₩1,100,560.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-3447
- 제조사 부품 번호:
- 121583-0025
- 제조업체:
- ITT Cannon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ITT Cannon | |
| Number of Contacts | 2 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 48V dc | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| DIN Number | DIN 72585 | |
| Maximum Operating Temperature | 125°C | |
| Series | APD | |
| Standards/Approvals | RoHS | |
| Pole Format | 2 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 ITT Cannon | ||
Number of Contacts 2 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 48V dc | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
DIN Number DIN 72585 | ||
Maximum Operating Temperature 125°C | ||
Series APD | ||
Standards/Approvals RoHS | ||
Pole Format 2 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
ITT Cannon Connectors APD Series High Power Connectors 2 Way
ITT Cannon connectors APD series high power connectors 2 way are suitable for high power connector applications such as tail lifts and power supplies for antennas and base stations and heavy automotive connector uses. The APD series connectors small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
Operating voltage 48 VDC
Contact resistance 2 mΩ
Voltage proof 1000Vac (60 secs)
Insulation resistance 10 MΩ (min.)
Up to 50 mating cycles
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For socket contacts see: 752-5607 , 752-5593 , 752-5597 , for Pin contacts see: 752-5587 , 752-5590 , 752-5581 Wire seal see: 752-5600 , Endbells: 752-5569 , 752-5565, flange gasket (where applicable) :752-5562 and Cable sealing set: 752-5604 , 752-5613 . APD series hand crimp tool see: 752-5616
Standards
DIN EN 60529, ISO 15170-2 sec.6.2, 6.3, 6.6, EN 60512
관련된 링크들
- ITT Cannon, APD 2 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP67, Cable Male
- ITT Cannon, APD 1 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP67, Cable Male
- ITT Cannon, APD 4 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP67, Cable Male
- ITT Cannon, APD 7 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP67, IP69K, Cable Male
- ITT Cannon, APD 4 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP67, IP69K, Cable Male
- ITT Cannon, APD 4 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP69K, IP67, Cable Male
- ITT Cannon, APD 19 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP69K, IP67, Cable Male
- ITT Cannon, APD 51 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP69K, IP67, Cable Male