ITT Cannon, APD 3 Pole DIN Connector, 1kV IP67, IP69 Female
- RS 제품 번호:
- 190-3445
- 제조사 부품 번호:
- 217-8516-010
- 제조업체:
- ITT Cannon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩632,200.00
재고있음
- 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 100 - 100 | ₩6,322.00 | ₩632,260.00 |
| 200 - 300 | ₩6,196.00 | ₩619,620.00 |
| 400 + | ₩6,072.00 | ₩607,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-3445
- 제조사 부품 번호:
- 217-8516-010
- 제조업체:
- ITT Cannon
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ITT Cannon | |
| Number of Contacts | 3 | |
| Product Type | DIN Connector | |
| Connector Gender | Female | |
| Voltage | 1kV | |
| IP Rating | IP67, IP69 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | APD | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 ITT Cannon | ||
Number of Contacts 3 | ||
Product Type DIN Connector | ||
Connector Gender Female | ||
Voltage 1kV | ||
IP Rating IP67, IP69 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series APD | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
제외
- COO (Country of Origin):
- CZ
ITT Cannon Connectors APD Series Hex Nuts for High Power 1 Way
ITT Cannon connectors APD series hex nut for high power 1 way connectors, used in conjuction with APD series wire seals offering increased environmental protection and strain relief.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated connectors see 752-5499 , 752-5492 , 752-5496 , 752-5506 , 752-5509 , 752-5503
관련된 링크들
- ITT Cannon, APD 3 Pole DIN Connector, 1000V IP67, IP69 Female
- ITT Cannon Connector, 51 Contacts, Socket, IP67, IP69K, APD Series
- ITT Cannon Circular Connector, 4 Contacts, Socket, IP67, IP69K, APD Series
- ITT Cannon Connector, 19 Contacts, Panel Mount, Socket, Female, IP67, IP69K, APD Series
- ITT Cannon Circular Connector, 4 Contacts, Panel Mount, Socket, IP67, IP69K, APD Series
- ITT Cannon Connector, 4 Contacts, Panel Mount, Socket, Female, IP67, IP69K, APD Series
- ITT Cannon, APD 4 Pole Din Plug, DIN 72585, 48 V dc IP67, IP69K, Male, Cable Mount
- ITT Cannon, APD 4 Pole Din, DIN 72585, 500 V ac/dc IP67, IP69K, Male, Cable Mount