Deltron, 671 6 Pole Right Angle Standard DIN Socket, 2A, 100V ac, Lockable, PCB Female
- RS 제품 번호:
- 180-6738
- 제조사 부품 번호:
- 671-0601
- 제조업체:
- Deltron
대량 구매 할인 받기
5개 더 담고 ₩600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩3,980.00
마지막 RS 재고
- 최종적인 62 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩3,980.00 | - |
| 5 - 9 | ₩3,860.00 | ₩600.00 |
| 10 - 24 | ₩3,740.00 | ₩2,400.00 |
| 25 - 49 | ₩3,640.00 | ₩8,500.00 |
| 50 + | ₩3,540.00 | ₩22,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-6738
- 제조사 부품 번호:
- 671-0601
- 제조업체:
- Deltron
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Deltron | |
| Product Type | DIN Socket | |
| Number of Contacts | 6 | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Mating Type | Lockable | |
| Orientation | Right Angle | |
| Voltage | 100V ac | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Series | 671 | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Pole Format | 6 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 Deltron | ||
Product Type DIN Socket | ||
Number of Contacts 6 | ||
Current 2A | ||
Mount Type PCB | ||
Connector Size Standard | ||
Connector Gender Female | ||
Mating Type Lockable | ||
Orientation Right Angle | ||
Voltage 100V ac | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Series 671 | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Pole Format 6 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
Printed circuit board-90° DIN Sockets.A range of right -angled printed circuit board mounting DIN sockets.Which enable any DIN plug to be interfaced with a PCB
관련된 링크들
- Deltron, 671 8 Pole Right Angle Standard DIN Socket, 2A, 100V ac, Lockable, PCB Female
- Deltron, 671 5 Pole Right Angle Standard DIN Socket, 2A, 100V ac, PCB Female
- Roxburgh EMC, 671 3 Pole Right Angle Standard DIN Socket, 2A, 100V ac, Lockable, PCB Female
- Roxburgh EMC, 671 4 Pole Right Angle Standard DIN Socket, 2A, 100V ac, PCB Female
- Deltron, 592 6 Pole Straight Standard DIN Plug, DIN 41524, DIN 45327, DIN 45322, DIN 45326, DIN 45329, 2A, 34 V ac, 34V
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors HD 62 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector