Deltron, 601 5 Pole Straight Standard DIN Socket, DIN 41524, DIN 45326, DIN 45329, DIN 45327, DIN 45322, 2A, 34 V ac,

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
180-6699
Distrelec 제품 번호:
142-21-875
제조사 부품 번호:
601-0500
제조업체:
Deltron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Deltron

Number of Contacts

5

Product Type

DIN Socket

Current

2A

Mount Type

Cable

Connector Size

Standard

Mating Type

Screw Lock

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Voltage

34V ac, 34V ac

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Contact Gender

Female

Maximum Operating Temperature

70°C

DIN Number

DIN 41524, DIN 45326, DIN 45329, DIN 45327, DIN 45322

Standards/Approvals

No

Series

601

Housing Material

Zinc Alloy

Pole Format

5

Contact Material

Brass

Contact Plating

Silver

COO (Country of Origin):
GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES BRIGHT NICKEL AND BLACK CHROME INCORPORATING CABLE GRIP AND STRAIN RELIEF.LINE SOCKET MATES WITH ALL STANDARD AND LOCKABLE DIN PLUGS MANUFACTURED TO DIN 41524, 45322, 45326, 45327 AND 45329

관련된 링크들