Deltron, 590 7 Pole Straight Standard DIN Plug, DIN 45327, DIN 45329, DIN 45326, DIN 41524, DIN 45322, 2A, 34 V ac, 34V

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
180-6665
제조사 부품 번호:
590-0700
제조업체:
Deltron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Deltron

Number of Contacts

7

Product Type

DIN Plug

Current

2A

Mount Type

Cable

Connector Size

Standard

Connector Gender

Male

Mating Type

Latch Lock

Shield Type

Shielded

Orientation

Straight

Voltage

34V ac, 34V ac

Minimum Operating Temperature

-25°C

Termination Type

Crimp

DIN Number

DIN 45327, DIN 45329, DIN 45326, DIN 41524, DIN 45322

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

590

Pole Format

7

Housing Material

Zinc Alloy

Contact Material

Brass

Contact Plating

Silver

COO (Country of Origin):
GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES,BRIGHT NICKEL AND BLACK CHROME. ROBUST CONSTRUCTION INCORPORATING CABLE GRIP AND STRAIN RELIEF.

관련된 링크들