Lumberg, WSV 8 Pole Right Angle M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP40, Threaded, Cable Male
- RS 제품 번호:
- 170-5672
- 제조사 부품 번호:
- WSV 81
- 제조업체:
- Lumberg
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩1,470,100.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 50 - 50 | ₩29,402.00 | ₩1,470,100.00 | - |
| 100 - 150 | ₩28,666.00 | ₩1,433,340.00 | 2% |
| 200 + | ₩28,226.00 | ₩1,411,280.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-5672
- 제조사 부품 번호:
- WSV 81
- 제조업체:
- Lumberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumberg | |
| Number of Contacts | 8 | |
| Product Type | DIN Plug | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Threaded | |
| Orientation | Right Angle | |
| Voltage | 60V ac | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Series | WSV | |
| Standards/Approvals | No | |
| Pole Format | 8 | |
| Contact Plating | Gold over Silver | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumberg | ||
Number of Contacts 8 | ||
Product Type DIN Plug | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Threaded | ||
Orientation Right Angle | ||
Voltage 60V ac | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Series WSV | ||
Standards/Approvals No | ||
Pole Format 8 | ||
Contact Plating Gold over Silver | ||
Contact Material Brass | ||
WSV Series Plugs
From Lumberg, this WSV series of mini-DIN plugs are conveniently right-angled, with threaded joints for a secure and reliable connection. Mini-DIN plugs are suitable for various applications, and commonly used in audio/visual equipment.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
관련된 링크들
- Lumberg, WSV 8 Pole Right Angle M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP40, Threaded, Cable Male
- Lumberg, WSV 3 Pole Right Angle M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP40, Threaded, Cable Male
- Lumberg, WSV 7 Pole Right Angle M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP40, Threaded, Cable Male
- Lumberg, WSV 5 Pole Right Angle M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP40, Threaded, Cable Male
- Lumberg, WSV 6 Pole Right Angle M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP40, Threaded, Cable Male
- Lumberg, WSV 12 Pole Right Angle M16 DIN Plug, DIN EN 60529, 3A, 60V ac IP40, Threaded, Cable Male
- Lumberg, SV 8 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP40, Threaded, Cable Male
- Lumberg, KV 8 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP40, Threaded, Cable Female