Lumberg, 321 5 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Cable Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
170-5642
제조사 부품 번호:
0321 05
제조업체:
Lumberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lumberg

Number of Contacts

5

Product Type

DIN Socket

Mount Type

Cable

Current

5A

Connector Size

M16

Connector Gender

Female

Mating Type

Threaded

Orientation

Straight

Voltage

60V ac

IP Rating

IP68

Termination Type

Solder

Minimum Operating Temperature

-40°C

DIN Number

DIN EN 60529

Contact Gender

Female

Maximum Operating Temperature

85°C

Series

321

Standards/Approvals

No

Pole Format

5

Housing Material

Copper Zinc Alloy

Contact Material

Brass

Contact Plating

Gold over Silver

0321 Series Sockets


Lumberg 0321 series sockets with threaded joints and solder terminals.

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

관련된 링크들